Cart

DSP-100-12

TDK LAMBDA DSP-100-12

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 100W 12V
Supplier: TDK-Lambda
Matchcode: DSP-100-12
Rutronik No.: SMPS1364
Unit Pack: 1
MOQ: 1
package: DSP100
Packaging: BOX
In Stock
72.69 $
72.69 $

Prices

1 72.69 $
2 71.47 $
3 70.26 $
5 67.84 $
8 66.01 $

Parameter

Phases
1
I(out)
6 A
P(out)
100 W
V(out,min)
12 V
V(out,max)
14 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
82 %typ.
Length
56.8 mm
Height
91 mm
Width
90 mm
Automotive
NO
Package
DSP100
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?