Cart

DSP-10-24

TDK LAMBDA DSP-10-24

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 10W 24V
Supplier: TDK-Lambda
Matchcode: DSP-10-24
Rutronik No.: SMPS1402
Unit Pack: 1
MOQ: 1
package: DSP10
Packaging: BOX
On request
27.65 $
27.65 $

Prices

1 27.65 $
2 27.18 $
3 26.72 $
6 25.80 $
11 25.11 $

Parameter

Phases
1
I(out)
0.67 A
P(out)
10 W
V(out,min)
24 V
V(out,max)
24 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
78 %typ.
Length
55.6 mm
Height
91 mm
Width
18 mm
Automotive
NO
Package
DSP10
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?