Cart

DRL30-12-1

TDK LAMBDA DRL30-12-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 30W 12V
Supplier: TDK-Lambda
Matchcode: DRL30-12-1
Rutronik No.: SMPS1353
Unit Pack: 1
MOQ: 1
package: DRL30
Packaging: BOX
On request
36.63 $
36.63 $

Prices

1 36.63 $
2 36.02 $
3 35.41 $
5 34.19 $
10 33.27 $

Parameter

Phases
1
I(out)
2.1 A
P(out)
30 W
V(out,min)
12 V
V(out,max)
15 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
0.58 A
I(in,230Vac)
0.45 A
Efficiency
88 %typ.
Length
55.6 mm
Height
91 mm
Width
36 mm
Automotive
NO
Package
DRL30
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?