Cart

DRF-480-24-1

TDK LAMBDA DRF-480-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 480W 24V
Supplier: TDK-Lambda
Matchcode: DRF-480-24-1
Rutronik No.: SMPS1328
Unit Pack: 1
MOQ: 1
package: DRF480-24
Packaging: BOX
In Stock
320.95 $
320.95 $

Prices

1 320.95 $
2 313.55 $
3 306.15 $
4 291.33 $
5 281.45 $

Parameter

Phases
1
I(out)
20 A
P(out)
480 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
4.7 A
I(in,230Vac)
2.5 A
Efficiency
94 %typ.
Length
115.4 mm
Height
123.4 mm
Width
82 mm
Automotive
NO
Package
DRF480-24
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?