Cart

DRF-240-24-1/HL

TDK LAMBDA DRF-240-24-1/HL

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 240W 24V
Supplier: TDK-Lambda
Matchcode: DRF-240-24-1/HL
Rutronik No.: SMPS1330
Unit Pack: 1
MOQ: 1
package: DRF24024HL
Packaging: BOX
In Stock
351.23 $
351.23 $

Prices

1 351.23 $
2 345.37 $
3 339.52 $
4 327.82 $
5 319.03 $

Parameter

Phases
1
I(out)
10 A
P(out)
240 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.4 A
I(in,230Vac)
1.2 A
Efficiency
94 %typ.
Length
115.4 mm
Height
123.4 mm
Width
49 mm
Automotive
NO
Package
DRF24024HL
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?