Cart

DRF-240-24-1

TDK LAMBDA DRF-240-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 240W 24V
Supplier: TDK-Lambda
Matchcode: DRF-240-24-1
Rutronik No.: SMPS1306
Unit Pack: 1
MOQ: 1
package: DRF240-24
Packaging: BOX
In Stock
249.97 $
249.97 $

Prices

1 249.97 $
2 244.21 $
3 238.44 $
4 226.90 $
6 219.21 $

Parameter

Phases
1
I(out)
10 A
P(out)
240 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.4 A
I(in,230Vac)
1.2 A
Efficiency
94 %typ.
Length
115.4 mm
Height
123.4 mm
Width
49 mm
Automotive
NO
Package
DRF240-24
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?