Cart

DRF-120-24-1

TDK LAMBDA DRF-120-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 120W 24V
Supplier: TDK-Lambda
Matchcode: DRF-120-24-1
Rutronik No.: SMPS1305
Unit Pack: 1
MOQ: 1
package: DRF120-24
Packaging: BOX
In Stock
191.65 $
191.65 $

Prices

1 191.65 $
2 188.46 $
3 185.27 $
5 178.88 $
7 174.09 $

Parameter

Phases
1
I(out)
5 A
P(out)
120 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
200 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.2 A
I(in,230Vac)
0.6 A
Efficiency
91 %typ.
Length
115.4 mm
Height
123.4 mm
Width
36.5 mm
Automotive
NO
Package
DRF120-24
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?