Cart

DRB-480-24-1

TDK LAMBDA DRB-480-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 480W 24V
Supplier: TDK-Lambda
Matchcode: DRB-480-24-1
Rutronik No.: SMPS1366
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
163.09 $
163.09 $

Prices

1 163.09 $
2 159.32 $
3 155.56 $
5 148.03 $
8 143.02 $

Parameter

Phases
1
I(out)
4.2 A
P(out)
480 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
30 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
5 A
I(in,230Vac)
2.5 A
Efficiency
92 %typ.
Length
124 mm
Height
125 mm
Width
84 mm
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?