Cart

DRB-100-24-1

TDK LAMBDA DRB-100-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 100W 24V
Supplier: TDK-Lambda
Matchcode: DRB-100-24-1
Rutronik No.: SMPS1327
Unit Pack: 1
MOQ: 1
package: DRB100
Packaging: BOX
In Stock
65.43 $
65.43 $

Prices

1 65.43 $
2 63.92 $
3 62.41 $
5 59.39 $
8 57.37 $

Parameter

Phases
1
I(out)
4.2 A
P(out)
100 W
V(out,min)
24 V
V(out,max)
28 V
Ripple
30 mV
V(in,min)
85 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
1.2 A
I(in,230Vac)
0.6 A
Efficiency
91 %typ.
Length
100 mm
Height
75 mm
Width
45 mm
Automotive
NO
Package
DRB100
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Malaysia
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?