Cart

DPP-960-48-3

TDK LAMBDA DPP-960-48-3

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 960W 48V
Supplier: TDK-Lambda
Matchcode: DPP-960-48-3
Rutronik No.: SMPS1350
Unit Pack: 1
MOQ: 1
package: DPP960
Packaging: BOX
In Stock
362.25 $
362.25 $

Prices

1 362.25 $
2 356.20 $
3 350.17 $
5 329.04 $

Parameter

Phases
3
I(out)
20 A
P(out)
960 W
V(out,min)
47 V
V(out,max)
56 V
Ripple
80 mV
V(in,min)
340 V
V(in,max)
575 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,230Vac)
1.72 A
Efficiency
91 %typ.
Length
111.9 mm
Height
126.2 mm
Width
275.8 mm
MTBF
352000 hrs
Automotive
NO
Package
DPP960
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?