Cart

DPP-480-24-3

TDK LAMBDA DPP-480-24-3

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 480W 24V
Supplier: TDK-Lambda
Matchcode: DPP-480-24-3
Rutronik No.: SMPS1347
Unit Pack: 1
MOQ: 1
package: DPP480
Packaging: BOX
In Stock
224.88 $
224.88 $

Prices

1 224.88 $
2 221.13 $
3 217.39 $
5 209.89 $
7 204.26 $

Parameter

Phases
3
I(out)
20 A
P(out)
480 W
V(out,min)
22.5 V
V(out,max)
28.5 V
Ripple
100 mV
V(in,min)
340 V
V(in,max)
575 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,230Vac)
1.1 A
Efficiency
90 %typ.
Length
111.9 mm
Height
124 mm
Width
150 mm
MTBF
411000 hrs
Automotive
NO
Package
DPP480
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?