Cart

DPP-480-24-1

TDK LAMBDA DPP-480-24-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 480W 24V
Supplier: TDK-Lambda
Matchcode: DPP-480-24-1
Rutronik No.: SMPS1341
Unit Pack: 1
MOQ: 1
package: DPP480
Packaging: BOX
On request
188.78 $
188.78 $

Prices

1 188.78 $
2 185.63 $
3 182.48 $
5 176.20 $
7 171.47 $

Parameter

Phases
1
I(out)
20 A
P(out)
480 W
V(out,min)
22.5 V
V(out,max)
28.5 V
Ripple
100 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
7 A
I(in,230Vac)
3.5 A
Efficiency
89 %typ.
Length
123 mm
Height
125 mm
Width
175 mm
Automotive
NO
Package
DPP480
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?