Cart

DPP-15-24

TDK LAMBDA

AC/DC DIN-RAIL 15W 24V
Supplier: TDK-Lambda
Matchcode: DPP-15-24
Rutronik No.: SMPS1424
Unit Pack: 1
MOQ: 1
Packaging: BOX
On request
42.08 $
42.08 $

Prices

1 42.08 $
2 41.12 $
3 40.14 $
5 38.20 $
9 36.90 $

Parameter

Phases
1
I(out)
0.63 A
P(out)
15 W
V(out,min)
22.5 V
V(out,max)
28.5 V
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Efficiency
80 %typ.
Length
97 mm
Height
75 mm
Width
23 mm
MTBF
287000 hrs
Automotive
NO
Leadfree Defin.
10
Packaging
BOX
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?