Cart

DPP-120-12-3

TDK LAMBDA DPP-120-12-3

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 120W 12V
Supplier: TDK-Lambda
Matchcode: DPP-120-12-3
Rutronik No.: SMPS1343
Unit Pack: 1
MOQ: 1
package: DPP120
Packaging: BOX
On request
129.08 $
129.08 $

Prices

1 129.08 $
2 126.93 $
4 124.78 $
6 120.47 $
9 117.25 $

Parameter

Phases
3
I(out)
10 A
P(out)
120 W
V(out,min)
11.4 V
V(out,max)
14.5 V
Ripple
100 mV
V(in,min)
340 V
V(in,max)
575 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,230Vac)
0.36 A
Efficiency
87 %typ.
Length
111.9 mm
Height
124 mm
Width
74.3 mm
MTBF
527000 hrs
Automotive
NO
Package
DPP120
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?