Cart

DPP-120-12-1

TDK LAMBDA DPP-120-12-1

image shown is a representation only

TDK LAMBDA

AC/DC DIN-RAIL 120W 12V
Supplier: TDK-Lambda
Matchcode: DPP-120-12-1
Rutronik No.: SMPS1336
Unit Pack: 1
MOQ: 1
package: DPP120
Packaging: BOX
On request
84.42 $
84.42 $

Prices

1 84.42 $
2 82.47 $
3 80.52 $
4 76.62 $
7 74.03 $

Parameter

Phases
1
I(out)
10 A
P(out)
120 W
V(out,min)
11.4 V
V(out,max)
14.5 V
Ripple
50 mV
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.2 A
I(in,230Vac)
0.83 A
Efficiency
84 %typ.
Length
123.6 mm
Height
125 mm
Width
63.5 mm
Automotive
NO
Package
DPP120
Leadfree Defin.
4
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?