Cart

CUS-250LD-5

TDK LAMBDA CUS-250LD-5

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 250W 5V
Supplier: TDK-Lambda
Matchcode: CUS-250LD-5
Rutronik No.: SMPS1309
Unit Pack: 1
MOQ: 1
package: CUS250LD
Packaging: BOX
On request
155.14 $
155.14 $

Prices

1 155.14 $
2 152.55 $
3 149.97 $
5 144.79 $
8 140.92 $

Parameter

Phases
1
I(out)
50 A
P(out)
250 W
V(out,min)
4.5 V
V(out,max)
5.5 V
Ripple
120 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.8 A
I(in,230Vac)
1.4 A
Efficiency
90 %typ.
Length
198 mm
Height
30 mm
Width
102 mm
Automotive
NO
Package
CUS250LD
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?