Cart

CUS-200M-24

TDK LAMBDA CUS-200M-24

image shown is a representation only

TDK LAMBDA

AC/DC Chassis Mount 200W 24V
Supplier: TDK-Lambda
Matchcode: CUS-200M-24
Rutronik No.: SMPS1314
Unit Pack: 1
MOQ: 1
package: CUS200M
Packaging: BOX
On request
139.25 $
139.25 $

Prices

1 139.25 $
2 137.98 $
3 136.72 $
5 134.18 $
7 131.65 $

Parameter

Phases
1
I(out)
8.4 A
P(out)
200 W
V(out,min)
23.5 V
V(out,max)
25.2 V
Ripple
240 mV
V(in,min)
85 V
V(in,max)
265 V
f(in,min)
47 Hz
f(in,max)
63 Hz
I(in,115Vac)
2.2 A
I(in,230Vac)
1.1 A
Efficiency
94 %typ.
Length
127 mm
Height
34 mm
Width
76.2 mm
Automotive
NO
Package
CUS200M
Leadfree Defin.
10
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?