Cart

CC6-4805SF-E

TDK LAMBDA CC6-4805SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 48-5V 6W
Supplier: TDK-Lambda
Matchcode: CC6-4805SF-E
Rutronik No.: ICDCDC4054
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
26.56 $
26.56 $

Prices

1 26.56 $
2 25.38 $
4 24.35 $
5 21.84 $
15 20.22 $

Parameter

Power
6 W
Vin(min)
36 V(DC)
Vin(max)
76 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?