Cart

CC6-0505SF-E

TDK LAMBDA CC6-0505SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 5-5V 6W
Supplier: TDK-Lambda
Matchcode: CC6-0505SF-E
Rutronik No.: ICDCDC4051
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
16.97 $
16.97 $

Prices

1 16.97 $
2 16.82 $
4 16.66 $
5 16.35 $
15 16.04 $

Parameter

Power
6 W
Vin(min)
4.9 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?