Cart

CC3-0505SF-E

TDK LAMBDA CC3-0505SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 5-5V 3W
Supplier: TDK-Lambda
Matchcode: CC3-0505SF-E
Rutronik No.: ICDCDC4039
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
11.70 $
58.50 $

Prices

5 11.70 $
15 11.47 $

Parameter

Power
3 W
Vin(min)
4.09 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?