Cart

CC25-2403SF-E

TDK LAMBDA CC25-2403SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 24-3,3V 25W
Supplier: TDK-Lambda
Matchcode: CC25-2403SF-E
Rutronik No.: ICDCDC4073
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 06/29/2018
58.44 $
58.44 $

Prices

1 58.44 $
2 57.91 $
3 57.37 $
4 56.31 $
5 55.25 $

Parameter

Power
25 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?