Cart

CC1R5-0505SF-E

TDK LAMBDA CC1R5-0505SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 5-5V 1,5W
Supplier: TDK-Lambda
Matchcode: CC1R5-0505SF-E
Rutronik No.: ICDCDC4027
Unit Pack: 1
MOQ: 5
Packaging: BOX
On request
13.19 $
65.95 $

Prices

5 13.19 $
20 12.20 $

Parameter

Power
1.5 W
Vin(min)
4.9 V(DC)
Vin(max)
9 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?