Cart

CC15-2403SF-E

TDK LAMBDA CC15-2403SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 24-3,3V 15W
Supplier: TDK-Lambda
Matchcode: CC15-2403SF-E
Rutronik No.: ICDCDC4071
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
Obsolete Part
Supplier Last Time Buy: 06/29/2018
40.87 $
40.87 $

Prices

1 40.87 $
2 40.50 $
3 40.13 $
5 39.38 $
10 38.64 $

Parameter

Power
15 W
Vin(min)
18 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
3.3 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?