Cart

CC10-4812SF-E

TDK LAMBDA CC10-4812SF-E

image shown is a representation only

TDK LAMBDA

DC/DC CONVERTER 48-12V 10W
Supplier: TDK-Lambda
Matchcode: CC10-4812SF-E
Rutronik No.: ICDCDC4070
Unit Pack: 1
MOQ: 1
Packaging: BOX
In Stock
30.50 $
30.50 $

Prices

1 30.50 $
2 30.23 $
3 29.95 $
5 29.39 $
10 28.84 $

Parameter

Power
10 W
Vin(min)
36 V(DC)
Vin(max)
76 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
0.5 kV(DC)
Leadfree Defin.
10
Automotive
NO
Packaging
BOX
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044082900
Country
Japan
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?