B88269X2320C011
image shown is a representation only
Gas filled contactor High Volt.
Supplier: TDK EPCOS
Matchcode: B88269X2320C011
Rutronik No.: REL9569
Unit Pack: 1
MOQ: 50
Packaging: BOX
Parameter
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 0.250 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- CU ALLOY
- Switch freq.
- 0 MHz
- Length
- 89 mm
- Width
- 44 mm
- Height
- 92.5 mm
- Technology
- SCREW
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks