Cart

B88269X1190C011

TDK EPCOS

HVC500B-12S 12Vdc 500A
Supplier:
Matchcode: IND
Rutronik No.: IND18700
Unit Pack: 1
MOQ: 10
Packaging: INDIVIDUAL
On request
153.44 $
1,534.40 $

Parameter

Current rated
500000 mA
Technology
WIREWOUND
Length
89 mm
Width
44 mm
Height
94 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?