Cart

B82725J2103N022

TDK EPCOS

B82725J 1800uH 10000mA 30%
Supplier:
Matchcode: INDK2X1800U
Rutronik No.: IND18173
Unit Pack: 160
MOQ: 160
Packaging: TRAY
Topseller
In Stock
3.93 $
628.80 $

Prices

160 3.93 $
320 3.53 $
480 3.50 $
800 3.46 $
960 3.40 $

Parameter

Inductance
1800X2 µH
Mounting
SMD
Current I
10000 mA
DCR
0.13 Ohm
Enclosure type
HOUSING
Testfrequency/Z
1.8 MHz
Technology
WIREWOUND
Length
40 mm
Width
35 mm
Height
21.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.50 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82725J
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?