B82725A2602N001

Supplier:
Matchcode: INDK2X3900U
Rutronik No.: IND18246
Unit Pack: 160
MOQ: 160
package: 160
Packaging: TRAY
Topseller
Parameter
- Inductance
- 3900X2 µH
- Mounting
- THT
- Current I
- 6000 mA
- DCR
- 0.040 Ohm
- Enclosure type
- HOUSING
- Technology
- WIREWOUND
- Length
- 44 mm
- Width
- 42.4 mm
- Height
- 25 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 50 g
- Design
- AC LINE
- Automotive
- NO
- Package
- 160
- Leadfree Defin.
- 4
- Packaging
- TRAY
- Series
- B82725A
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- Japan
- Supplier Lead time
- 34 weeks