Cart

B82725A2103N001

TDK EPCOS

B82725A 1800uH 10000mA 30%
Supplier:
Matchcode: INDK2X1800U
Rutronik No.: IND18171
Unit Pack: 160
MOQ: 160
package: 160
Packaging: TRAY
Topseller
In Stock
5.09 $
814.40 $

Prices

160 5.09 $
320 4.57 $
640 4.53 $
960 4.40 $

Parameter

Inductance
1800X2 µH
Mounting
SMD
Design size
1812 Inch
Current I
10000 mA
DCR
0.014 Ohm
Enclosure type
HOUSING
Technology
WIREWOUND
Length
44 mm
Width
42.4 mm
Height
25 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
0.50 g
Design
AC LINE
Automotive
NO
Package
160
Leadfree Defin.
4
Packaging
TRAY
Series
B82725A
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?