Cart

B82721K2401N021

TDK EPCOS

B82721K 27000uH 400mA 30%
Supplier:
Matchcode: INDK2X27000U
Rutronik No.: IND18233
Unit Pack: 720
MOQ: 720
Packaging: TRAY
Topseller
In Stock
1.49 $
1,072.80 $

Prices

720 1.49 $
1,440 1.34 $
2,160 1.33 $
2,880 1.32 $
3,600 1.30 $

Parameter

Inductance
27000X2 µH
Mounting
THT
Current I
400 mA
DCR
0.28 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
0.01 MHz
Technology
WIREWOUND
Length
17.9 mm
Width
17.3 mm
Height
12.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
5 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82721K
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?