Cart

B82721K2401N020

TDK EPCOS

B82721K 39000uH 400mA 30%
Supplier:
Matchcode: INDK2X39000U
Rutronik No.: IND18242
Unit Pack: 720
MOQ: 720
Packaging: TRAY
Topseller
In Stock
1.67 $
1,202.40 $

Prices

720 1.67 $
1,440 1.61 $
2,160 1.56 $
2,880 1.48 $
3,600 1.44 $

Parameter

Inductance
39000X2 µH
Mounting
THT
Current I
400 mA
DCR
2 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Technology
WIREWOUND
Length
18.2 mm
Width
13.2 mm
Height
20.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Testfrequency/Q
0.01 MHz
Weight
4 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Series
B82721K
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?