Cart

B82721A2202N001

TDK EPCOS

B82721A 1000uH 2000mA 30%
Supplier:
Matchcode: INDK2X1000U
Rutronik No.: IND18222
Unit Pack: 600
MOQ: 600
Packaging: TRAY
Topseller
In Stock
1.48 $
888.00 $

Prices

600 1.48 $
1,200 1.34 $
1,800 1.33 $
2,400 1.32 $
3,000 1.30 $

Parameter

Inductance
1000 µH
Mounting
THT
Current I
2000 mA
DCR
0.08 Ohm
Enclosure type
HOUSING
Tolerance
30 %
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
17.9 mm
Width
17.3 mm
Height
12.6 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
4 g
Design
AC LINE
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82721A
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?