Cart

B82720K2102N040

TDK EPCOS

B82720K 3000uH 1000mA -30/50%
Supplier:
Matchcode: INDK2X3000U
Rutronik No.: IND18194
Unit Pack: 300
MOQ: 300
Packaging: TRAY
Topseller
In Stock
1.70 $
510.00 $

Prices

300 1.70 $
600 1.53 $
900 1.51 $
1,200 1.49 $
1,500 1.47 $

Parameter

Inductance
3000X2 µH
Mounting
THT
Current I
1000 mA
DCR
0.22 Ohm
Testfrequency/Z
100 MHz
Technology
WIREWOUND
Length
13.3 mm
Width
9.5 mm
Height
14.3 mm
T(A)min
-40 °C
T(A)max
125 °C
Weight
2.5 g
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
Series
B82720K
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?