Cart

B82559A0112A013

TDK EPCOS

B82559 1,1uH 20A 10% WWT
Supplier:
Matchcode: INDC1,1U10%
Rutronik No.: IND18213
Unit Pack: 750
MOQ: 750
Packaging: REEL
Topseller
In Stock
1.46 $
1,095.00 $

Prices

750 1.46 $
1,500 1.32 $
2,250 1.31 $
3,000 1.29 $
3,750 1.26 $

Parameter

Inductance
1.1 µH
Mounting
SMD
Tolerance
10 %
Technology
WIREWOUND
Current sat.
20000 mA
R(DC)typ.
1.72 Ohm
Test frequency
0.01 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
13 mm
Width
10.7 mm
Height
4.95 mm
T(A)min
-40 °C
T(A)max
130 °C
Weight
2.2 g
Series
B82559
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
Japan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?