Cart

B82422A1472K100

TDK EPCOS

B82422A 4,7uH 150mA 10% WWT
Supplier:
Matchcode: INDC4,7U1210
Rutronik No.: IND18228
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Topseller
In Stock
0.2307 $
461.40 $

Prices

2,000 0.2307 $
4,000 0.2076 $
6,000 0.2057 $
12,000 0.2038 $
18,000 0.1999 $

Parameter

Inductance
4.7 µH
Mounting
SMD
Design size
1210 Inch
Current rated
150 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)max.
2.2 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
2 mm
T(A)min
-55 °C
T(A)max
125 °C
SFR
110 MHz
Quality
27
Weight
0.05 g
Series
B82422A
Automotive
AEC-Q(200)
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?