B78108S1822K000
B78108S1 8,2uH 690mA 10%
Supplier: TDK EPCOS
Matchcode: INDA8,2U10%
Rutronik No.: IND22002
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
Parameter
- Inductance
- 8.2 µH
- Mounting
- THT
- Current rated
- 690 mA
- Tolerance
- 10 %
- R(DC)max.
- 0.48 Ohm
- Test frequency
- 1 MHz
- Design
- AXIAL
- Enclosure type
- UNSHIELDED
- Length
- 4 mm
- Width
- 9.2 mm
- Height
- 4 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- SFR
- 50 MHz
- Quality
- 65
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Hungary
- ABC-Code
- B
- Supplier Lead time
- 8 weeks