- Home
- Passive Components
- Varistor
- TDK EPCOS Varistor
VDR 20mm DC=385V CL=775V 173J
Supplier:
TDK EPCOS
Matchcode:
VR300V2010
Rutronik No.:
WVDR3611
Unit Pack: 250
MOQ: 1500
package: 20mm
Packaging: BULK
- Length
-
21.5 mm
- U(AC)
-
300 V
- U(DC)
-
385 V
- U(CL)
-
775 V
- Power rating
-
1 W
- Max.current
-
8000 A
- Energy
-
173 J
- Max.oper.temp.
-
105 °C
- Packaging
-
BULK
- Width
-
5.6 mm
- Min.oper.temp.
-
-40 °C
- Automotive
-
NO
- Height
-
25 mm
- Package
-
20mm
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
ERZV 20mm DC=385V CL=775V 350J
package:
20mm
Packaging:
BULK
VDR 20mm DC=300V CL=595V 130J
package:
20mm
Packaging:
BULK
VDR 20mm DC=225V CL=455V 98J
package:
20mm
Packaging:
BULK
VDR 20mm DC=200V CL=395V 85J
package:
20mm
Packaging:
BULK
VDR 20mm DC=170V CL=340V 74J
package:
20mm
Packaging:
BULK
VDR 20mm DC=320V CL=650V 140J
package:
20mm
Packaging:
BULK
VDR 20mm DC=350V CL=710V 151J
package:
20mm
Packaging:
REEL
VDR 20mm DC=100V CL=200V 40J
package:
20mm
Packaging:
BULK
VDR 20mm DC=125V CL=250V 50J
package:
20mm
Packaging:
BULK
VDR 20mm DC=150V CL=300V 60J
package:
20mm
Packaging:
BULK
Previous
Next