B72220Q0271K101
VDR 20mm DC=350V CL=710V 215J
Supplier: TDK EPCOS
Matchcode: VR275V2010
Rutronik No.: WVDR3002
Unit Pack: 250
MOQ: 1500
package: 20mm
Packaging: BULK
Parameter
- Length
- 22.5 mm
- U(AC)
- 275 V
- U(DC)
- 350 V
- U(CL)
- 710 V
- Power rating
- 1.20 W
- Max.current
- 15000 A
- Energy
- 215 J
- Max.oper.temp.
- 105 °C
- Packaging
- BULK
- Width
- 5.8 mm
- Min.oper.temp.
- -40 °C
- Automotive
- NO
- Height
- 25 mm
- Package
- 20mm
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 24 weeks