- Home
- Passive Components
- Varistor
- TDK EPCOS Varistor

VDR 14mm DC=350V CL=710V 71J
Supplier:
TDK EPCOS
Matchcode:
VR275V147,5
Rutronik No.:
WVDR3296
Unit Pack: 1000
MOQ: 3000
package: 14mm
Packaging: REEL
- Length
-
15.5 mm
- U(AC)
-
275 V
- U(DC)
-
350 V
- U(CL)
-
710 V
- Power rating
-
0.60 W
- Max.current
-
4500 A
- Energy
-
71 J
- Max.oper.temp.
-
105 °C
- Packaging
-
REEL
- Width
-
5 mm
- Min.oper.temp.
-
-40 °C
- Automotive
-
NO
- Height
-
25 mm
- Package
-
14mm
- RoHS Status
-
RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VDR 14mm DC=350V CL=710V 71J
package:
14mm
Packaging:
REEL
Best Choice
VDR 14mm DC=350V CL=710V 71J
package:
14mm
Packaging:
BULK
VDR 14mm DC=350V CL=710 110J
package:
14mm
Packaging:
BULK
ERZV 14mm DC=350V CL=710V 155J
package:
14mm
Packaging:
BULK
ERZV 14mm DC=350V CL=710V 155J
package:
14mm
Packaging:
BULK
VDR 14mm DC=320V CL=650V 65J
package:
14mm
Packaging:
REEL
VDR 14mm DC=85V CL=165V 17J
package:
14mm
Packaging:
BULK
VDR 14mm DC=300V CL=595 60J
package:
14mm
Packaging:
BULK
Topseller
VDR 14mm DC=200V CL=395 40J
package:
14mm
Packaging:
BULK
VDR 14mm DC=895V CL=1815 140J
package:
14mm
Packaging:
BULK
Previous
Next