Cart

B59758B0110A070

TDK EPCOS

PTCR 12,5mm 7,5K 33% 500V
Supplier: TDK EPCOS
Matchcode: PR7,5K500V
Rutronik No.: WPTC865
Unit Pack: 500
MOQ: 2500
package: THT
Packaging: RETAIL
Please login
1.29 $
3,225.00 $

Parameter

Resistor value
7,5K Ω
Res.tolerance
33 %
Max.oper.volt.
1000 V
Switch.temp.
110 °C
Max.current
0.5 A
Package
THT
Diameter
12.5 mm
Pitch
7 mm
Wire length
16.5 mm
Leadfree Defin.
10
Automotive
NO
Packaging
RETAIL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
A
Supplier Lead time
130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?