B57232V5103F360
image shown is a representation only
NTC 0402 10K 1% 0,15W B=3455 1%
Supplier: TDK EPCOS
Matchcode: NC10K04021%
Rutronik No.: WNTC2065
Unit Pack: 10000
MOQ: 10000
package: 0402
Packaging: REEL
Parameter
- Resistor value
- 10K Ω
- Res.tolerance
- 1 %
- B-value
- 3455 K
- B-value tol.
- 1 %
- Power rating
- 0.15 W
- Min.oper.temp.
- -40 °C
- Max.oper.temp.
- 150 °C
- Package
- 0402
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Width
- 0.5 mm
- Packaging
- REEL
- Length
- 1 mm
- Height
- 0.6 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks