Cart

B43508A9108M000

TDK EPCOS B43508A9108M000

image shown is a representation only

TDK EPCOS

B43508 1000uF 400V 20% 35x55/10
Supplier: TDK Epcos
Matchcode: HTR1000U400V10,0
Rutronik No.: KEL21779
Unit Pack: 60
MOQ: 240
Packaging: BULK
On request
On request
On request

Parameter

C(N)
1000 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
35x55 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
180 mOhm
I(100kHz/105°C)
3754 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
6.3 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
35x55 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?