Cart

B32932A3334K189

TDK EPCOS B32932A3334K189

image shown is a representation only

TDK EPCOS

FF 330nF 305Vac 10% X2 P15 MKT
Supplier:
Matchcode: FF330N1510X2
Rutronik No.: KFO10580
Unit Pack: 700
MOQ: 14000
Packaging: REEL
On request
0.3085 $
4,319.00 $

Parameter

C(N)
330n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKT
XY-class
X2
Test voltage
1312 V
Pulse immunity
90 V/µs
T(A) max
105 °C
T(A) min
-40 °C
Design/Type
Heavy Duty
Length
18 mm
Diameter/Width
9 mm
Height
17.5 mm
Style
RADIAL
Automotive
AEC-Q(200)
Packaging
REEL
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?