Cart

B32923C3684K000

TDK EPCOS B32923C3684K000

image shown is a representation only

TDK EPCOS

FF 680nF 305Vac 10% X2 P22,5MKP
Supplier:
Matchcode: FF680N22,510X2
Rutronik No.: KFO10467
Unit Pack: 540
MOQ: 540
Packaging: BULK
Topseller
In Stock
0.2696 $
145.58 $

Prices

540 0.2696 $
1,080 0.253 $
2,160 0.2489 $
3,240 0.2447 $
5,400 0.2302 $

Parameter

C(N)
680n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
170 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
26.5 mm
Diameter/Width
10.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?