Cart

B32923C3474K189

TDK EPCOS B32923C3474K189

image shown is a representation only

TDK EPCOS

FF 470nF 305Vac 10% X2 P22,5MKP
Supplier:
Matchcode: FF470N22,510X2
Rutronik No.: KFO10682
Unit Pack: 500
MOQ: 2000
Packaging: REEL
On request
2.84 $
5,680.00 $

Parameter

C(N)
470n F
U(N)
305 V
Voltage type
AC
Tolerance
10 %
Pitch
22.5 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
170 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
26.5 mm
Diameter/Width
8.5 mm
Height
16.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?