Cart

B32922C3224M189

TDK EPCOS B32922C3224M189

image shown is a representation only

TDK EPCOS

FF 220nF 305Vac 20% X2 P15 MKP
Supplier:
Matchcode: FF220N1520X2
Rutronik No.: KFO10452
Unit Pack: 900
MOQ: 900
Packaging: REEL
Topseller
In Stock
0.1302 $
117.18 $

Prices

900 0.1302 $
1,800 0.1222 $
3,600 0.1202 $
5,400 0.1182 $
9,900 0.1112 $

Parameter

C(N)
220n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
340 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Length
18 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
REEL
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?