Cart

B32922C3224M000

TDK EPCOS B32922C3224M000

image shown is a representation only

TDK EPCOS

FF 220nF 305Vac 20% X2 P15 MKP
Supplier:
Matchcode: FF220N1520X2
Rutronik No.: KFO10453
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Topseller
In Stock
0.1199 $
119.90 $

Prices

1,000 0.1199 $
2,000 0.1125 $
4,000 0.1107 $
6,000 0.1088 $
10,000 0.1024 $

Parameter

C(N)
220n F
U(N)
305 V
Voltage type
AC
Tolerance
20 %
Pitch
15 mm
Dielectric
MKP
XY-class
X2
Test voltage
2121 V
Pulse immunity
340 V/µs
T(A) max
110 °C
T(A) min
-40 °C
Lead length
6-1 mm
Length
18 mm
Diameter/Width
7 mm
Height
12.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?