- Home
- Film Capacitors
- TDK EPCOS Film Capacitors
image shown is a representation only

FF 150nF 305Vac 20% X2 P15 MKP
Supplier:
TDK EPCOS
Matchcode:
FF150N1520X2
Rutronik No.:
KFO10450
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
- C(N)
-
150n F
- U(N)
-
305 V
- Voltage type
-
AC
- Tolerance
-
20 %
- Pitch
-
15 mm
- Dielectric
-
MKP
- XY-class
-
X2
- Test voltage
-
2121 V
- Pulse immunity
-
340 V/µs
- T(A) max
-
110 °C
- T(A) min
-
-40 °C
- Lead length
-
6-1 mm
- Length
-
18 mm
- Diameter/Width
-
6 mm
- Height
-
12 mm
- Style
-
RADIAL
- Automotive
-
NO
- Packaging
-
BULK
- Leadfree Defin.
-
10
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 91 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
FF 150nF 305Vac 10% X2 P15 MKP
Packaging:
BULK
FF 150nF 305Vac 10% X2 P15 MKP
Packaging:
BULK
FF 150nF 275Vac 20% X2 P15 MKP
Packaging:
BULK
FF 150nF 310Vac 20% X2 P15 MKP
Packaging:
BULK
FF 150nF 310Vac 20% X2 P15 MKP
Packaging:
BULK
FF 150nF 310Vac 20% X2 P15 MKP
Packaging:
BULK
FF 150nF 305Vac 10% X2 P15 MKP
Packaging:
REEL
FF 150nF 310Vac 10% X2 P15 MKP
Packaging:
BULK
New Product
FF 150nF 275Vac 10%X2R15 CD...
Packaging:
BULK
FF 150nF 275Vac 10%X2R15 CD...
Packaging:
REEL
Previous
Next