B32652A6333J000
image shown is a representation only
FR 33nF 630Vdc 5% P15 MKP
Supplier: TDK EPCOS
Matchcode: FR33N15630V5%
Rutronik No.: KFO10823
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
Parameter
- C(N)
- 33n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 15 mm
- Dielectric
- MKP
- Test voltage
- 1008 V
- Pulse immunity
- 400 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6-1 mm
- Length
- 18 mm
- Diameter/Width
- 5 mm
- Height
- 10.5 mm
- Style
- RADIAL
- Automotive
- AECQ200-D
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks