Cart

B32652A6154K000

TDK EPCOS B32652A6154K000

image shown is a representation only

TDK EPCOS

FR 150nF 630Vdc 10% P15 MKP
Supplier:
Matchcode: FR150N15630V10%
Rutronik No.: KFO10679
Unit Pack: 500
MOQ: 500
Packaging: BULK
Soon available
0.2197 $
109.85 $

Parameter

C(N)
150n F
U(N)
630 V
Voltage type
DC
Tolerance
10 %
Pitch
15 mm
Dielectric
MKP
Test voltage
1008 V
Pulse immunity
400 V/µs
T(A) max
110 °C
T(A) min
-55 °C
Design/Type
2-PIN
Lead length
6-1 mm
Length
18 mm
Diameter/Width
8.5 mm
Height
14.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
China
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?